8-channel, dual 4-bit buffer/line driver IC with 3-state, non-inverting true outputs. Features CMOS technology, operating supply voltage of 5V (2V to 6V range), and a propagation delay of 25ns. Surface mountable in a 20-pin SOP package, with a max operating temperature of 85°C. RoHS compliant, with a low quiescent current of 8uA.
Texas Instruments SN74HC241NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC241NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.