
Texas Instruments SN74HC244DB technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
