
The SN74HC244PWE4 is an 8-input 8-output inverting buffer with two elements and 4-bit logic function. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V. The device has a propagation delay of 165ns and is packaged in a TSSOP-20 package. It is RoHS compliant and lead-free.
Texas Instruments SN74HC244PWE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 165ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
