The SN74HC244PWLE is a dual 4-bit bus driver from Texas Instruments, featuring a 20-pin TSSOP package and industrial temperature range of -40 to 85 degrees Celsius. It operates with a supply voltage of 2 to 6 volts and has a propagation delay of 210 nanoseconds. The device has a load capacitance of 150 picofarads and can sink up to 6 microamperes of current. It is a member of the HC/UH logic family and is suitable for use in buffer and line driver applications.
Texas Instruments SN74HC244PWLE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 29 |
| Load Capacitance | 150 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC244PWLE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.