
8-channel, 3-state buffer IC featuring CMOS technology. Operates with a supply voltage range of 2V to 6V, supporting a typical operating voltage of 5V. Offers 8 non-inverting buffer circuits, each with 4 bits, and provides 8 output lines with 3-state capability. Designed for surface mounting in a 20-TSSOP package with dimensions of 6.5mm length, 4.4mm width, and 1.15mm height. Features a low quiescent current of 8uA and a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74HC244PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1.15mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 165ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
