Dual 4-bit buffer/line driver with true, non-inverting outputs. Features 8 input lines and 8 3-state output lines, each supporting 7.8mA high and low level output current. Operates with a supply voltage range of 2V to 6V and a propagation delay of 28ns. Packaged in a 20-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments SN74HC244PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC244PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.