
8-bit, 1-of-8 data selector/multiplexer with 3-state outputs. Features a single independent circuit, non-inverting logic, and a bandwidth of 28MHz. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Surface mountable in a SOP package, this RoHS compliant component offers a propagation delay of 52ns and supports high/low level output currents of 7.8mA.
Texas Instruments SN74HC251NSR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
