8-line to 1-line multiplexer with complementary outputs, featuring 8 input lines and 1 output line. Operates from a 2V to 6V supply voltage with a typical 5V operating voltage. Offers a propagation delay of 52ns and supports a high/low output current of 7.8mA. Packaged in a 16-pin SOP (Surface Mount) for tape and reel packaging, with an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC251NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.