8-channel, 1-output data selector/multiplexer with 3-state outputs. Features a 52ns propagation delay and operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. This surface mount component offers independent circuits and supports a high level output current of 7.8mA and a low level output current of 7.8mA. Designed for operation between -40°C and 85°C, it is RoHS compliant and packaged on tape and reel.
Texas Instruments SN74HC251NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.