
8-bit, 1-of-8 data selector/multiplexer with 3-state outputs. Features a 2V to 6V operating supply voltage range, 5V nominal supply, and 28MHz bandwidth. Surface mountable in a 16-TSSOP package with dimensions of 5mm length, 4.4mm width, and 1.2mm height. Offers 7.8mA high and low level output current, with a propagation delay of 52ns. This RoHS compliant component operates from -40°C to 85°C.
Texas Instruments SN74HC251PWR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 52ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 1mm |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC251PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
