
Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This integrated circuit offers two independent 4-input multiplexer circuits, each with a single output. Operating across a supply voltage range of 2V to 6V, it provides a 28MHz bandwidth and a typical propagation delay of 38ns. The component is surface mountable in a 16-SSOP package, with a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments SN74HC253DBR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 6.2mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Power Dissipation | 425mW |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 1.95mm |
| Throw Configuration | 4PST |
| Weight | 0.004536oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
