
Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount IC operates with a supply voltage range of 2V to 6V, with a typical operating voltage of 5V. It offers 4 input lines per channel, supporting 8 total inputs and 2 output lines. Key specifications include a 28MHz bandwidth and a propagation delay of 38ns. The component is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN74HC253DR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
