Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 inputs and 2 outputs, each capable of sourcing or sinking 7.8mA. The device has a propagation delay of 38ns and is packaged in a 16-SOIC format, supplied on tape and reel.
Texas Instruments SN74HC253DRE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.