
Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This integrated circuit offers two independent 4-input multiplexers, each with a single output. Operating across a supply voltage range of 2V to 6V, it supports a maximum bandwidth of 28MHz and a propagation delay of 38ns. Designed for surface mounting in a SOP package, this RoHS compliant component operates from -40°C to 85°C with a high/low level output current of 7.8mA.
Texas Instruments SN74HC253NSR technical specifications.
| Bandwidth | 28MHz |
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
