The SN74HC253NSRE4 is a single-supply, 8-channel, 2-input multiplexer with two outputs. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free, 16-pin SOP package. The device is RoHS compliant and has a propagation delay of 38ns. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The multiplexer can switch at a high level output current of 7.8mA and a low level output current of 7.8mA.
Texas Instruments SN74HC253NSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.