The SN74HC253NSRG4 is a dual 4:1 multiplexer with a propagation delay of 38ns. It operates over a temperature range of -40°C to 85°C and is suitable for use in surface mount applications. This device is not radiation hardened and is compliant with RoHS regulations. It is available in a SOP16 package, packaged in quantities of 2000 units on tape and reel.
Texas Instruments SN74HC253NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253NSRG4 to view detailed technical specifications.
No datasheet is available for this part.