Dual 4-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface-mount IC operates with a supply voltage range of 2V to 6V and offers independent circuits for versatile application. Key specifications include a maximum operating temperature of 125°C, a minimum of -40°C, and a propagation delay of 30ns. The component is packaged in a 16-SOIC format, measuring 9.9mm in length, 3.91mm in width, and 1.75mm in height, with a thickness of 1.58mm. It supports a high level output current of 7.8mA and a low level output current of 7.8mA, and is lead-free and RoHS compliant.
Texas Instruments SN74HC253QDREP technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Thickness | 1.58mm |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC253QDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.