Quadruple 2-line to 1-line data selectors/multiplexers with 3-state outputs, featuring a 28MHz bandwidth and 26ns propagation delay. This surface mount component operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers four independent 2-bit multiplexer circuits, each with two input lines and one output line, and supports a high level output current of 7.8mA. Packaged in a 16-TSSOP with dimensions of 5.1mm length, 4.5mm width, and 1.05mm height, this RoHS compliant device operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC257PW technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC257PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.