Quadruple 2-to-1 line data selector/multiplexer with 3-state outputs. Features 8 inputs, 4 output lines, and a single supply voltage range of 2V to 6V. Operates across a temperature range of -40°C to 85°C with a propagation delay of 26ns. Surface mountable in a 16-TSSOP package, offering 7.8mA high and low level output current.
Texas Instruments SN74HC257PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC257PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.