
Quad 2-to-1 line multiplexer featuring inverted outputs. This surface mount IC operates from a 2V to 6V supply voltage, with a typical operating voltage of 5V. It offers 8 total inputs, 4 outputs, and a propagation delay of 26ns. The component supports high and low level output currents of 7.8mA and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC258DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC258DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
