The 74HC258 is a single 2:1 multiplexer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a SOIC-16 package and is suitable for surface mount applications. The 74HC258 has a propagation delay of 26ns and a high level output current of 7.8mA, as well as a low level output current of 7.8mA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Texas Instruments SN74HC258DRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC258DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.