
Quadruple 2-line to 1-line data selectors/multiplexers featuring 3-state outputs. This surface mount logic IC operates with a supply voltage range of 2V to 6V, supporting a typical 5V operating voltage. It offers four independent 2-input multiplexer circuits, each with a single output. Key specifications include a 28MHz bandwidth and a propagation delay of 26ns. The component is housed in a 16-TSSOP package, measuring 5.1mm in length, 4.5mm in width, and 1.05mm in height, with a minimum operating temperature of -40°C and a maximum of 85°C.
Texas Instruments SN74HC258PW technical specifications.
| Bandwidth | 28MHz |
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC258PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.