Quad 2-to-1 multiplexer IC featuring inverted outputs. This surface-mount component operates with a supply voltage range of 2V to 6V and offers a high-level output current of 7.8mA and a low-level output current of 7.8mA. With 8 total inputs and 4 independent output lines, it supports 4 bits of data selection. The device has a propagation delay of 26ns and is packaged in a 16-pin TSSOP on tape and reel.
Texas Instruments SN74HC258PWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC258PWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.