
8-bit addressable latch, D-type, shift register logic IC featuring 8 independent channels. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 25mA. This surface mount component, housed in a 16-SOIC package, supports a temperature range from -40°C to 85°C. It boasts a propagation delay of 250ns and a turn-on delay time of 13ns, with a quiescent current of 8uA. RoHS compliant and lead-free.
Texas Instruments SN74HC259DR technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | D-Type, Shift Register |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 250ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC259DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
