8-bit D-type latch, CMOS technology, featuring a single independent circuit with 8 non-inverting true outputs. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a high level output current of -5.2mA and low level output current of 32mA. This surface mount SOIC package component offers a propagation delay of 22ns and a turn-on delay time of 13ns, with an operating temperature range from -40°C to 85°C.
Texas Instruments SN74HC259DTG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC259DTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.