Quadruple 2-input exclusive-NOR gates with open-drain outputs, designed for surface mount applications. Featuring CMOS technology, this integrated circuit operates with a supply voltage range of 2V to 6V, typically 5V. It offers a low-level output current of 4mA and a high-level output current of -5uA, with a maximum output current of 5.2mA. The component boasts a propagation delay of 23ns and a turn-on delay time of 26ns, with a quiescent current of 2uA. Packaged in a 14-SOIC format, it is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC266DR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5uA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC266DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.