The SN74HC273N3 is a dual D flip-flop logic IC with 20 terminals. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 5V, 6V, or 2V. The device is packaged in a plastic DIP-20 and features a propagation delay of 200ns. It is designed for industrial applications and has a maximum frequency of 25MHz.
Texas Instruments SN74HC273N3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 25.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 200 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN74HC273N3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.