
Octal D-Type Flip-Flop, CMOS technology, featuring 8 independent D-type flip-flops with a clear input. Operates with a positive edge clock trigger, supporting a maximum frequency of 25MHz. Offers a wide operating supply voltage range from 2V to 6V, with a typical 5V operating voltage. Provides 5.2mA low-level output current and -5.2mA high-level output current. Packaged in a 20-SO surface mount configuration, this component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74HC273NSR technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 25mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 200ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 160ns |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
