Octal D-Type Flip-Flop, featuring 8 bits of storage, operates with positive edge clock triggering. This CMOS logic IC supports a wide operating supply voltage range of 2V to 6V, with a typical 5V operation. It offers a maximum clock frequency of 60MHz and a propagation delay of 160ns. The component provides 8 non-inverting outputs, each capable of sourcing or sinking 5.2mA. Packaged in a 20-TSSOP for surface mounting, it functions across an extended temperature range of -40°C to 85°C.
Texas Instruments SN74HC273PWE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.