Automotive-grade octal D-type flip-flop IC, featuring 8 independent D-type flip-flops with a clear input. Operates with a positive edge clock trigger and offers a maximum operating frequency of 60MHz. Designed for surface mounting in a 20-SOIC package, it supports a supply voltage range of 2V to 6V and operates across an extended temperature range of -40°C to 125°C. Delivers 5.2mA high and low level output current with a propagation delay of 160ns.
Texas Instruments SN74HC273QDWRQ1 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 160ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 13ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC273QDWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.