
Triple 3-input NOR gate IC, CMOS technology, operating supply voltage 5V (2V to 6V range). Features 3 independent NOR gates, each with 3 input lines and 1 output line. Offers a high level output current of 5.2mA and low level output current of 4mA, with a quiescent current of 2uA. Packaged in a 14-pin SOIC surface mount configuration, operating from -40°C to 85°C. RoHS compliant with a propagation delay of 15ns.
Texas Instruments SN74HC27DG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC27DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
