Triple 3-input positive NOR gate IC, featuring 3 independent NOR gates each with 3 inputs. Operates with a supply voltage range of 2V to 6V, offering a high level output current of 5.2mA and low level output current of 5.2mA. This surface mount component boasts a propagation delay of 15ns and a turn-on delay time of 23ns, with a quiescent current of 2uA. Packaged in a 14-SO (SOP) tape and reel, it functions across an industrial temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC27NSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Turn-On Delay Time | 23ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC27NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
