Quadruple 2-input positive-OR gates, surface mountable in a 14-SOIC package. Features CMOS technology with a minimum operating supply voltage of 2V and a maximum of 6V, operating between -40°C and 85°C. Each of the four independent OR gates offers a typical output current of 5.2mA and a propagation delay of 17ns. Packaged on tape and reel, this RoHS compliant component is designed for logic circuit applications.
Texas Instruments SN74HC32DTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC32DTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.