
Quadruple 2-input positive-OR gates, surface mount, packaged in TSSOP. Features a 2V to 6V supply voltage range, 5.2mA output current, and a propagation delay of 17ns. Operates across a temperature range of -40°C to 85°C. This RoHS compliant component offers 4 independent OR gates, each with 2 input lines and 1 output line.
Texas Instruments SN74HC32PWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 5.2mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC32PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
