Quad 2-input OR Gate IC, CMOS technology, operating from 2V to 6V with a typical 5V supply. Features 4 independent OR gates, each with 2 inputs and 1 output. Offers a propagation delay of 17ns, with output current capabilities of 5.2mA (high) and -5.2mA (low). Packaged in a 14-pin TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments SN74HC32PWTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 5.2mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 17ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC32PWTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.