
Hex buffer/line driver with 3-state outputs, featuring 6 non-inverting channels. Operating from a 2V to 6V supply voltage, this CMOS technology component offers a typical 5V operating voltage. It provides a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 16-SOIC surface mount case with dimensions of 9.9mm length, 3.91mm width, and 1.58mm height, it operates across a temperature range of -40°C to 85°C. This RoHS compliant component is designed for efficient signal buffering and line driving applications.
Texas Instruments SN74HC365D technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 120ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC365D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
