
6-channel, 3-state buffer with non-inverting logic function. Features a wide operating supply voltage range of 2V to 6V, with a typical operating voltage of 5V. CMOS technology ensures low quiescent current of 8uA. Supports high and low level output currents of +/-7.8mA. Packaged in a 16-SO surface mount format, suitable for operation between -40°C and 85°C. Lead-free and RoHS compliant.
Texas Instruments SN74HC367NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC367NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
