
Hex inverting buffers and line drivers with 3-state outputs, designed for surface mount applications. This CMOS logic IC features six independent inverting buffer channels, each with a 3-state output. Operating supply voltage is 5V, with a range of 2V to 6V. Key specifications include a propagation delay of 20ns, high level output current of -7.8mA, and low level output current of 7.8mA. The component operates within a temperature range of -40°C to 85°C and is packaged in a 16-SOIC format.
Texas Instruments SN74HC368DT technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC368DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
