Hex inverting buffer and line driver IC featuring 3-state outputs. This CMOS logic component offers 6 independent channels with inverting buffer functionality. It operates from a 2V to 6V supply voltage range, with a typical operating voltage of 5V. The device is housed in a 16-TSSOP package for surface mounting and supports a wide temperature range of -40°C to 85°C. Key specifications include a propagation delay of 20ns and output currents of ±7.8mA.
Texas Instruments SN74HC368PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 285ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC368PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.