Hex inverting buffer and line driver IC featuring 3-state outputs. This CMOS logic component operates with a supply voltage range of 2V to 6V, ideal for 5V systems. It offers 6 inverting buffer channels with a high level output current of -7.8mA and a low level output current of 7.8mA. Packaged in a 16-TSSOP for surface mounting, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74HC368PWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC368PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
