
Dual 4-bit buffer/line driver with inverted, 3-state outputs. Features a wide operating voltage range of 2V to 6V and supports a high level output current of 7.8mA. Operating temperature range spans from -40°C to 85°C with a propagation delay of 20ns. Surface mountable in a 16-pin TSSOP package, this RoHS compliant component offers 6 input and 6 output lines.
Texas Instruments SN74HC368PWT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC368PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
