
Transparent D-type latch IC featuring 8 independent channels with 3-state outputs. This CMOS logic component operates from a 2V to 6V supply, with a typical operating voltage of 5V. It offers a high level output current of -7.8mA and a low level output current of 7.8mA. Designed for through-hole and surface mount applications, this 8-bit latch has a propagation delay of 220ns and a turn-on delay time of 12ns. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN74HC373AN technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole, Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.