
CMOS D-Type latch with 8 bits of storage, featuring a single independent circuit and non-inverting polarity. This surface mount device operates with a supply voltage range of 2V to 6V, typically 5V, and offers a high level output current of -7.8mA and a low level output current of 7.8mA with 3-state output. Propagation delay is 220ns, with a turn-on delay time of 15ns. The component is RoHS compliant and designed for operation between -40°C and 85°C.
Texas Instruments SN74HC373APWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373APWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.