
Transparent 8-bit D-type latch with 3-state outputs, featuring a 2V to 6V operating supply voltage range and 5V nominal voltage. This CMOS logic IC offers 8 independent circuits, each with a non-inverting polarity and a propagation delay of 19ns. The surface mountable SOIC package measures 12.8mm x 7.52mm x 2.35mm and supports output currents of 7.8mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for digital logic applications.
Texas Instruments SN74HC373DW technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Current | 1uA |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
