
Octal transparent D-type latches with 3-state outputs, featuring 8 independent circuits for 8 bits of data storage. CMOS technology ensures low power consumption with an operating supply voltage of 5V, ranging from 2V to 6V. Surface mountable in a 20-SOIC package, this component offers non-inverting logic with a propagation delay of 34ns and turn-on delay of 15ns. It supports a low-level output current of 32mA and a high-level output current of -7.8mA, with 3-state outputs for flexible bus interfacing. Operating across a temperature range of -40°C to 85°C, this RoHS compliant device is lead-free.
Texas Instruments SN74HC373DWG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
