
8-bit, 3-state, non-inverting D-type transparent latch IC. Features 8 independent channels with 8 output lines and 3 input lines. Operates with a supply voltage range of 2V to 6V, typically 5V, and offers an output current of 7.8mA. Packaged in a 20-pin SOIC for surface mounting, this CMOS technology component boasts a propagation delay of 285ns and a turn-on delay time of 15ns. RoHS compliant with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC373DWR technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 285ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
