
Octal transparent D-type latches with 3-state outputs, featuring 8 independent channels. This logic IC operates with a supply voltage range of 2V to 6V and offers a high-level output current of 7.8mA, with a low-level output current of 32mA. Designed for through-hole mounting, it comes in a 20-PDIP package with a propagation delay of 34ns and a turn-on delay time of 15ns. The component supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74HC373NE4 technical specifications.
| Package/Case | PDIP |
| Height | 5.08mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Thickness | 4.57mm |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC373NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
