8-bit D-type bus interface latch, positive-edge triggered, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2V to 6V, typically 5V, and supports a maximum frequency of 70MHz. This single-element IC offers 8 input and 8 output lines, with a high/low level output current of 7.8mA. Packaged in a 20-pin PDIP for through-hole mounting, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74HC374ANE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| Height | 4.57mm |
| High Level Output Current | 7.8mA |
| Length | 24.33mm |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 190ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC374ANE4 to view detailed technical specifications.
No datasheet is available for this part.