
Octal edge-triggered D-type flip-flops with 3-state outputs, featuring 8 bits and CMOS technology. Operates with a supply voltage range of 2V to 6V, ideal for 5V systems. Offers a maximum clock frequency of 70MHz and a propagation delay of 230ns. Packaged in a 20-SSOP surface mount configuration, this RoHS compliant component supports a wide operating temperature range from -40°C to 85°C.
Texas Instruments SN74HC374DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| Height | 1.95mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 230ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Weight | 0.005527oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC374DBRG4 to view detailed technical specifications.
No datasheet is available for this part.
