
8-bit D-type bus interface flip-flop with positive edge clock triggering. Features 3-state outputs and operates from a 2V to 6V supply voltage, with a typical 5V operating voltage. Offers a maximum frequency of 28MHz and a propagation delay of 290ns. This CMOS logic IC is packaged in a 20-pin PDIP for through-hole mounting and is RoHS compliant.
Texas Instruments SN74HC374N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| Height | 4.57mm |
| High Level Output Current | -7.8mA |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 7.8mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 7.8mA |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 290ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Thickness | 4.57mm |
| Turn-On Delay Time | 230ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74HC374N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
